Add To Favorites
Product Overview
Digi-Key Part Number 568-3197-1-ND
Quantity Available 6.910
Can ship immediately
Manufacturer

Manufacturer Part Number

P82B96DP,118

Description IC REDRIVER I2C 1CH 8TSSOP
Expanded Description Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P82B96
Product Training Modules Logic Packages
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 847 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2 V ~ 15 V
Current - Supply 900µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-3197-1
568-3197-5
568-3197-5-ND

00:53:55 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,50400 25,04
100 2,05210 205,21
500 1,74690 873,45
1.000 1,47328 1.473,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3197-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,35885
  • Digi-Reel® ? : 568-3197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback