Add To Favorites
Product Overview
Digi-Key Part Number 568-10125-1-ND
Quantity Available 4.869
Can ship immediately
Manufacturer

Manufacturer Part Number

NPIC6C595D-Q100,11

Description IC SHIFT REGISTER 8BIT 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NPIC6C595-Q100
Product Training Modules NPIC Shift Register Based LED Drivers
Featured Product NPIC6C LED Drivers
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin Assembly Process/Bond Wire Chg 02/Oct/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-10125-1

01:50:11 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67600 6,76
100 0,51770 51,77
500 0,40928 204,64
1.000 0,32743 327,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10125-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,28808
  • Digi-Reel® ? : 568-10125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback