Add To Favorites
Product Overview
Digi-Key Part Number 1727-1641-6-ND
Quantity Available 10.932
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX384-C30,115

Description DIODE ZENER 30V 300MW SOD323
Expanded Description Zener Diode 300mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 30V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 21V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1641-2-ND BZX384-C30,115 Nexperia USA Inc. Tape & Reel (TR) ? 9.000 - Immediate
0,04104 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1641-6
568-11176-6
568-11176-6-ND

10:39:37 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,19700 1,97
100 0,10480 10,48
500 0,06894 34,47
1.000 0,04687 46,87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback