Add To Favorites
Product Overview
Digi-Key Part Number 1727-4984-1-ND
Quantity Available 10.205
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX100A,115

Description DIODE ZENER 100V 310MW SOD323F
Expanded Description Zener Diode 100V 310mW ±5% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 100V
Tolerance ±5%
Power - Max 310mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 200nA @ 76V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names 1727-4984-1
568-6278-1
568-6278-1-ND

18:39:06 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,36800 3,68
100 0,25020 25,02
500 0,18764 93,82
1.000 0,14072 140,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4984-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,12524
  • Digi-Reel® ? : 1727-4984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback