Add To Favorites
Product Overview
Digi-Key Part Number 568-10984-1-ND
Quantity Available 7.495
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9Y6R0-60E,115

Description MOSFET N-CH 60V 100A LFPAK
Expanded Description N-Channel 60V 100A (Tc) 195W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 39.4nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 6319pF @ 25V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 195W (Tc)
Rds On (Max) @ Id, Vgs 5.2 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10984-1

16:32:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,91400 9,14
100 0,71240 71,24
500 0,58850 294,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10984-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45106
  • Digi-Reel® ? : 568-10984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback