Add To Favorites
Product Overview
Digi-Key Part Number 1727-7274-1-ND
Quantity Available 3.252
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K6R2-40E,115

Description MOSFET 2N-CH 40V 40A LFPAK56D
Expanded Description Mosfet Array 2 N-Channel (Dual) 40V 40A 68W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 40A
Rds On (Max) @ Id, Vgs 6 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 35.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3281pF @ 25V
Power - Max 68W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7274-1
568-9904-1
568-9904-1-ND

13:47:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13400 11,34
100 0,88470 88,47
500 0,73082 365,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7274-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,56016
  • Digi-Reel® ? : 1727-7274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback