Add To Favorites
Product Overview
Digi-Key Part Number 1727-7272-1-ND
Quantity Available 3.441
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9K45-100E,115

Description MOSFET 2N-CH 100V 21A LFPAK56D
Expanded Description Mosfet Array 2 N-Channel (Dual) 100V 21A 53W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 21A
Rds On (Max) @ Id, Vgs 42 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2152pF @ 25V
Power - Max 53W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7272-1
568-9902-1
568-9902-1-ND

11:42:05 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,94300 9,43
100 0,73540 73,54
500 0,60752 303,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7272-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,46563
  • Digi-Reel® ? : 1727-7272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback