Add To Favorites
Product Overview
Digi-Key Part Number 568-6583-1-ND
Quantity Available 7.936
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK9212-55B,118

Description MOSFET N-CH 55V 75A DPAK
Expanded Description N-Channel 55V 75A (Tc) 167W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 3519pF @ 25V
Vgs (Max) ±15V
FET Feature -
Power Dissipation (Max) 167W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 185°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6583-1

05:12:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,01100 10,11
100 0,78790 78,79
500 0,65086 325,43
1.000 0,51383 513,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6583-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,46560
  • Digi-Reel® ? : 568-6583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.936 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback