Add To Favorites
Product Overview
Digi-Key Part Number 1727-1481-1-ND
Quantity Available 12.128
Can ship immediately
Manufacturer

Manufacturer Part Number

BUK7K17-60EX

Description MOSFET 2N-CH 60V 30A 56LFPAK
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 30A 53W Surface Mount LFPAK56D
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 30A
Rds On (Max) @ Id, Vgs 14 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 23.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1578pF @ 25V
Power - Max 53W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1481-1
568-10961-1
568-10961-1-ND

18:11:30 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1481-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,42012
  • Digi-Reel® ? : 1727-1481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback