Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number 568-6197-1-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

BFQ149,115

Description TRANS PNP 15V 100MA SOT89
Expanded Description RF Transistor PNP 15V 100mA 5GHz 1W Surface Mount SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition 5GHz
Noise Figure (dB Typ @ f) 3.3dB @ 500MHz
Gain -
Power - Max 1W
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 70mA, 10V
Current - Collector (Ic) (Max) 100mA
Operating Temperature 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6197-1

05:00:46 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,91300 9,13
100 0,71220 71,22
500 0,58832 294,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6197-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,49014
Send Feedback