Add To Favorites
Product Overview
Digi-Key Part Number 568-1974-1-ND
Quantity Available 5.495
Can ship immediately
Manufacturer

Manufacturer Part Number

BFG21W,115

Description TRANS NPN 15V .5A 18GHZ CMPAK-4
Expanded Description RF Transistor NPN 4.5V 500mA 18GHz 600mW Surface Mount CMPAK-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BFG21W
PCN Packaging Lighter Reels 02/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1421 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 4.5V
Frequency - Transition 18GHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 600mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 2V
Current - Collector (Ic) (Max) 500mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package CMPAK-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-1974-1

08:50:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78700 7,87
100 0,61390 61,39
500 0,50716 253,58
1.000 0,40038 400,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-1974-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36280
  • Digi-Reel® ? : 568-1974-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback