Add To Favorites
Product Overview
Digi-Key Part Number 568-6867-1-ND
Quantity Available 24.549
Can ship immediately
Manufacturer

Manufacturer Part Number

BF550,215

Description TRANS PNP 40V 0.025A SOT23
Expanded Description Bipolar (BJT) Transistor PNP 40V 25mA 325MHz 250mW Surface Mount TO-236AB (SOT23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 25mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1mA, 10V
Power - Max 250mW
Frequency - Transition 325MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
 
Additional Resources
Standard Package ? 1
Other Names 568-6867-1

14:47:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31000 3,10
100 0,17550 17,55
500 0,11628 58,14
1.000 0,08914 89,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6942-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06020
  • Tape & Reel (TR) ? : 568-6867-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07525
  • Cut Tape (CT) ? : 568-6942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.416 - Immediate
  • Unit Price: 0,41000
  • Digi-Reel® ? : 568-6867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.549 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 568-6942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback