Add To Favorites
Product Overview
Digi-Key Part Number 568-6163-1-ND
Quantity Available 4.384
Can ship immediately
Manufacturer

Manufacturer Part Number

BF545A,215

Description JFET RF N-CH 30V SOT23
Expanded Description RF Mosfet N-Channel JFET SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel JFET
Frequency -
Gain -
Voltage - Test -
Current Rating 6.5mA
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 30V
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6163-1

11:50:27 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50000 5,00
100 0,37370 37,37
500 0,29362 146,81
1.000 0,22689 226,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6163-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22267
  • Digi-Reel® ? : 568-6163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback