Add To Favorites
Product Overview
Digi-Key Part Number 568-5492-1-ND
Quantity Available 11.089
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCH1T45GF,132

Description TXRX XLATING DUAL 3ST XSON6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.2 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-5492-1

07:39:22 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48200 4,82
100 0,35980 35,98
500 0,28274 141,37
1.000 0,21848 218,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5492-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18092
  • Digi-Reel® ? : 568-5492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback