Add To Favorites
Product Overview
Digi-Key Part Number 568-12210-1-ND
Quantity Available 4.997
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC595APW,118

Description IC 8BIT SHIFT REGISTER 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC595A
Product Training Modules Logic Packages
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11826-1
568-11826-1-ND

22:57:14 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65300 6,53
100 0,50020 50,02
500 0,39544 197,72
1.000 0,31635 316,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12210-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,27834
  • Digi-Reel® ? : 568-12210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.997 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12101-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.655 - Immediate
  • Unit Price: 0,83000
Send Feedback