Add To Favorites
Product Overview
Digi-Key Part Number 1727-6688-1-ND
Quantity Available 3.909
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC595AD,118

Description IC SHIFT REGISTER 8BIT 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6688-1
568-8990-1
568-8990-1-ND

14:03:26 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64200 6,42
100 0,49200 49,20
500 0,38892 194,46
1.000 0,31114 311,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6688-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,27376
  • Digi-Reel® ? : 1727-6688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.909 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-2015-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: 0,81000
Send Feedback