• Obsolete item.
Product Overview
Digi-Key Part Number 74LVC1G14GW,165-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVC1G14GW,165

Description IC SCHMITT-TRIG INV 5TSSOP
Expanded Description Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-26598-2-ND SN74LVC1G14DCKT Texas Instruments Tape & Reel (TR) ? 2.750 - Immediate
0,45112 250
Documents & Media
Datasheets 74LVC1G14
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.46 V ~ 1.58 V
Logic Level - High 1.14 V ~ 2.79 V
Max Propagation Delay @ V, Max CL 2.2ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSSOP
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 10.000
Other Names 74LVC1G14GW-R
74LVC1G14GW-R-ND
935268595165

08:26:12 1.22.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2267-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,04680
  • Cut Tape (CT) ? : 568-2267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.404 - Immediate
  • Unit Price: 0,28000
  • Digi-Reel® ? : 568-2267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback