Add To Favorites
Product Overview
Digi-Key Part Number 568-9279-1-ND
Quantity Available 6.105
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1G04GF,132

Description IC INVERTER SINGLE 6XSON
Expanded Description Inverter IC 1 Channel 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 200µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9279-1

02:16:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51900 5,19
100 0,38760 38,76
500 0,30448 152,24
1.000 0,23529 235,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9279-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19484
  • Digi-Reel® ? : 568-9279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback