Add To Favorites
Product Overview
Digi-Key Part Number 1727-6051-1-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT1G04GW,125

Description IC INVERTER 5TSSOP
Expanded Description Inverter IC 1 Channel 5-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 2mA, 2mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSSOP
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6051-1
568-7743-1
568-7743-1-ND

17:39:22 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31200 3,12
100 0,17710 17,71
500 0,11728 58,64
1.000 0,08991 89,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6051-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07590
  • Digi-Reel® ? : 1727-6051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback