Add To Favorites
Product Overview
Digi-Key Part Number 1727-5936-1-ND
Quantity Available 9.264
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC02DB,118

Description IC GATE NOR 4CH 2-INP 14-SSOP
Expanded Description NOR Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)02
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1727-5936-1
568-7619-1
568-7619-1-ND

03:33:11 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36000 3,60
100 0,26930 26,93
500 0,21156 105,78
1.000 0,16347 163,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5936-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14471
  • Digi-Reel® ? : 1727-5936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.264 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HC02DB,112-ND
  • Minimum Quantity: 1.092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,20077
Send Feedback