• Obsolete item.
Product Overview
Digi-Key Part Number 74ABT16245BDGG,518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74ABT16245BDGG,518

Description IC BUS TRSCVR 3-ST 16BIT 48TSSOP
Expanded Description Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74ABT16245B, 74ABTH16245B
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74ABT
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 2.000
Other Names 74ABT16245BDG-T
74ABT16245BDG-T-ND
935203390518

10:00:21 1.21.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8769-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44343
  • Cut Tape (CT) ? : 568-8769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.677 - Immediate
  • Unit Price: 1,07000
  • Digi-Reel® ? : 568-8769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.677 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74ABT16245BDGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,69206
  • Tape & Reel (TR) ? : 74ABT16245BDGG-Q1J-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50994
Send Feedback