Add To Favorites
Product Overview
Digi-Key Part Number P15271-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

4715KL-05W-B59-E00

Description FAN AXIAL 119X38.4MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938KA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 119mm L x 119mm H
Width 38.40mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure 0.440 in H2O (109.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 50 dB
Power (Watts) 12.0W
RPM 3600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 104°F (-10 ~ 40°C)
Approvals CE, CSA, UL, VDE
Weight 0.573 lb (259.91g)
Current Rating 0.5A
Voltage Range 18 ~ 25VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 11938KA-24N-EL-00
4715KL05WB59E00
P15271

11:35:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,08000 16,08
10 15,30900 153,09
25 14,35200 358,80
50 13,87360 693,68
100 12,72540 1.272,54
250 11,95996 2.989,99
500 11,72076 5.860,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback