Add To Favorites
Product Overview
Digi-Key Part Number P15662-ND
Quantity Available 1.303
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-05W-B60-D00

Description FAN AXIAL 92X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3610KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 61.8 CFM (1.75m³/min)
Static Pressure 0.229 in H2O (57.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44.5 dB
Power (Watts) 4.80W
RPM 3600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.200A
Voltage Range 10 ~ 25VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 3610KL-05W-B60-D00-ND
3610KL05WB60D00
3610KL05WB60D00-ND
P15662

08:37:53 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,14000 10,14
10 9,65500 96,55
25 9,05200 226,30
50 8,75040 437,52
100 8,02630 802,63
250 7,54348 1.885,87
500 7,39262 3.696,31
1.000 7,36244 7.362,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback