Add To Favorites
Product Overview
Digi-Key Part Number P14760-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-04W-B69-E50

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3610KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 61.8 CFM (1.75m³/min)
Static Pressure 0.230 in H2O (57.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 44.5 dB(A)
Power (Watts) 5.16W
RPM 3600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.430A
Voltage Range 6 ~ 12.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 09225KA-12P-ET-00
3610KL04WB69E50
P14760

20:24:54 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,93000 10,93
10 10,40700 104,07
25 9,75680 243,92
50 9,43180 471,59
100 8,65120 865,12
250 8,13080 2.032,70
500 7,96820 3.984,10
1.000 7,93568 7.935,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback