Add To Favorites
Product Overview
Digi-Key Part Number P12846-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

3112KL-05W-B40-E00

Description FAN AXIAL 80X32MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3112KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 32.00mm
Air Flow 46.9 CFM (1.33m³/min)
Static Pressure 0.219 in H2O (54.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37 dB
Power (Watts) 3.36W
RPM 3350 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.140A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 64
Other Names 08032KA-24M-EA-00
3112KL05WB40E00
P12846

11:35:17 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,93000 9,93
10 9,45800 94,58
25 8,86720 221,68
50 8,57160 428,58
100 7,86210 786,21
250 7,38916 1.847,29
500 7,24138 3.620,69
1.000 7,21182 7.211,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback