Add To Favorites
Product Overview
Digi-Key Part Number P13489-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

3110KL-05W-B10-D00

Description FAN AXIAL 80X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3110KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 24.7 CFM (0.699m³/min)
Static Pressure 0.067 in H2O (16.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 22 dB
Power (Watts) 1.44W
RPM 2150 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.060A
Voltage Range 10 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 3110KL05WB10D00
3110KL05WB10D00-ND
P13489

01:36:13 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,86000 8,86
10 8,43300 84,33
25 7,90640 197,66
50 7,64300 382,15
100 7,01040 701,04
250 6,58876 1.647,19
500 6,45698 3.228,49
1.000 6,43064 6.430,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback