Add To Favorites
Product Overview
Digi-Key Part Number P13486-ND
Quantity Available 1.199
Can ship immediately
Manufacturer

Manufacturer Part Number

3110KL-04W-B30-D00

Description FAN AXIAL 80X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3110KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 25mm
Air Flow 31.8 CFM (0.901m³/min)
Static Pressure 0.106 in H2O (26.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB
Power (Watts) 2.04W
RPM 2700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.170A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 80
Other Names 3110KL04WB30D00
3110KL04WB30D00-ND
P13486

09:37:23 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,11000 9,11
10 8,67000 86,70
25 8,12840 203,21
50 7,85740 392,87
100 7,20710 720,71
250 6,77364 1.693,41
500 6,63818 3.319,09
1.000 6,61110 6.611,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback