Add To Favorites
Product Overview
Digi-Key Part Number P13408-ND
Quantity Available 696
Can ship immediately
Manufacturer

Manufacturer Part Number

3108NL-04W-B59-L00

Description FAN AXIAL 80X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3108NL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow 44.0 CFM (1.25m³/min)
Static Pressure 0.201 in H2O (50.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 42 dB
Power (Watts) 3.36W
RPM 3750 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.187 lb (84.82g)
Current Rating 0.280A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 08020MA-12N-AL-00
3108NL04WB59L00
P13408

03:39:11 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,86000 9,86
10 9,39800 93,98
25 8,80960 220,24
50 8,51620 425,81
100 7,81130 781,13
250 7,34148 1.835,37
500 7,22402 3.612,01
1.000 7,16529 7.165,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback