Add To Favorites
Product Overview
Digi-Key Part Number P15599-ND
Quantity Available 2.961
Can ship immediately
Manufacturer

Manufacturer Part Number

3106KL-04W-B59-B50

Description FAN AXIAL 80X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3106KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 32.8 CFM (0.929m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 34 dB
Power (Watts) 2.76W
RPM 3000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.11 lb (49.9g)
Current Rating 0.230A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 3106KL-04W-B59-B50-ND
3106KL04WB59B50
3106KL04WB59B50 -ND
3106KL04WB59B50-ND
P15599

14:45:39 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,11000 10,11
10 9,62600 96,26
25 9,02440 225,61
50 8,72360 436,18
100 8,00150 800,15
250 7,52024 1.880,06
500 7,36984 3.684,92
1.000 7,33977 7.339,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback