Add To Favorites
Product Overview
Digi-Key Part Number P12822-ND
Quantity Available 2.356
Can ship immediately
Manufacturer

Manufacturer Part Number

1608KL-05W-B10-L00

Description FAN AXIAL 40X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1608KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 4.9 CFM (0.139m³/min)
Static Pressure 0.080 in H2O (19.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 20 dB
Power (Watts) 0.96W
RPM 4500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.040A
Voltage Range 20 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 350
Other Names 1608KL05WB10L00
P12822

16:25:39 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 9,13500 91,35
25 8,56440 214,11
50 8,27920 413,96
100 7,59390 759,39
250 7,13720 1.784,30
500 6,99444 3.497,22
1.000 6,96590 6.965,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback