Add To Favorites
Product Overview
Digi-Key Part Number P13392-ND
Quantity Available 1.472
Can ship immediately
Manufacturer

Manufacturer Part Number

1606KL-05W-B59-L00

Description FAN AXIAL 40X15MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1606KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 8.1 CFM (0.230m³/min)
Static Pressure 0.252 in H2O (62.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 34 dB
Power (Watts) 1.49W
RPM 8000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.062A
Voltage Range 22 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1606KL05WB59L00
P13392

11:16:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,64000 9,64
10 9,18300 91,83
25 8,60960 215,24
50 8,32240 416,12
100 7,63380 763,38
250 7,17464 1.793,66
500 7,05984 3.529,92
1.000 7,00244 7.002,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback