Add To Favorites
Product Overview
Digi-Key Part Number P12816-ND
Quantity Available 617
Can ship immediately
Manufacturer

Manufacturer Part Number

1606KL-04W-B30-L00

Description FAN AXIAL 40X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1606KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.145 in H2O (36.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB
Power (Watts) 0.80W
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.067A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 1606KL04WB30L00
P12816

07:25:55 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,72000 8,72
10 8,30700 83,07
25 7,78800 194,70
50 7,52820 376,41
100 6,90530 690,53
250 6,48992 1.622,48
500 6,36016 3.180,08
1.000 6,33419 6.334,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback