Add To Favorites
Product Overview
Digi-Key Part Number 360-3324-ND
Quantity Available 440
Can ship immediately

Factory Stock ?: 761
Manufacturer

Manufacturer Part Number

MB2011SB1W03

Description SWITCH PUSHBUTTON SPDT 6A 125V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3324
MB2011SB1W03-ND
MB2011SB1W03-RO
MB2011SB1W03-RO-ND

23:55:10 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,81800 58,18
25 5,66520 141,63
50 5,51200 275,60
100 5,20580 520,58
250 5,05264 1.263,16
500 4,74642 2.373,21
1.000 4,28709 4.287,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback