Add To Favorites
Product Overview
Digi-Key Part Number 360-2317-ND
Quantity Available 374
Can ship immediately

Factory Stock ?: 182
Manufacturer

Manufacturer Part Number

M2122TCFW01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2100
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 14.70mm
Illumination Illuminated
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 1.9 VDC
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2317
M2122TCFW01-RO
M2122TCFW01-RO-ND
Q1625511

07:34:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,49000 11,49
10 11,18600 111,86
25 10,88400 272,10
50 10,27940 513,97
100 9,97710 997,71
250 9,67480 2.418,70
500 8,16310 4.081,55
1.000 7,86076 7.860,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback