Add To Favorites
Product Overview
Digi-Key Part Number 360-2074-ND
Quantity Available 1.848
Can ship immediately
Manufacturer

Manufacturer Part Number

M2024SS1W03

Description SWITCH TOGGLE SP3T 6A 125V
Expanded Description Toggle Switch SP3T Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SP3T
Switch Function On-On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Jumper needed to achieve triple throw
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
  • RA-T2X-38E - Ohmite | RA-T2X-38E-ND DigiKey Electronics
  • RA-T2X-38E
  • Ohmite
  • HEATSINK FOR TO-220 218 247 1.5"
  • Unit Price 2,17000
  • RA-T2X-38E-ND
Additional Resources
Standard Package ? 1
Other Names 360-1083
360-1083-ND
360-2074
M2024SS1W03-RO

23:32:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,78300 57,83
25 5,63080 140,77
50 5,47840 273,92
100 5,32620 532,62
250 5,02184 1.255,46
500 4,26096 2.130,48
1.000 4,03269 4.032,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback