Add To Favorites
Product Overview
Digi-Key Part Number 360-2515-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 980
Manufacturer

Manufacturer Part Number

KP0115ANBKG036CF-3SJB

Description SWITCH PUSH SPST-NO 0.1A 12V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KP Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product KP Series Illuminated Switches
3D Model KP0115ANBKG036CF-3SJB
PCN Design/Specification KP Series Material 16/Mar/2012
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KP
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.0, 3.1 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 5,000,000 Cycles
Electrical Life 5,000,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2515
KP0115ANBKG036CF-3SJB-ND
KP0115ANBKG036CF3SJB

14:46:32 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,44000 10,44
10 9,65800 96,58
25 9,39640 234,91
50 8,87460 443,73
100 8,61350 861,35
250 8,09152 2.022,88
500 7,56946 3.784,73
1.000 7,17794 7.177,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback