Add To Favorites
Product Overview
Digi-Key Part Number 360-2461-ND
Quantity Available 2.035
Can ship immediately
Manufacturer

Manufacturer Part Number

KP0115ACBKG036CF-2SJB

Description SWITCH PUSH SPST-NO 0.1A 12V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KP Series
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product KP Series Illuminated Switches
3D Model KP0115ACBKG036CF-2SJB
PCN Design/Specification KP Series Material 16/Mar/2012
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KP
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.0, 3.1 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 5,000,000 Cycles
Electrical Life 5,000,000 Cycles
 
You May Also Be Interested In
  • MDPSLFS - C&K | 401-1934-ND DigiKey Electronics
  • MDPSLFS
  • C&K
  • SWITCH PUSH SPST-NO 0.1A 100V
  • Unit Price 2,11000
  • 401-1934-ND
Additional Resources
Standard Package ? 1
Other Names 360-2461
KP0115ACBKG036CF2SJB

14:50:48 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,62000 10,62
10 9,82000 98,20
25 9,55400 238,85
50 9,02300 451,15
100 8,75770 875,77
250 8,22696 2.056,74
500 7,69616 3.848,08
1.000 7,29808 7.298,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback