Add To Favorites
Product Overview
Digi-Key Part Number NJM79L08UA-TE1CT-ND
Quantity Available 2.854
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM79L08UA-TE1

Description IC REG LDO -8V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -8V 100mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM79L00
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -8V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Down to -30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NJM79L08UA-TE1CT

08:26:27 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65400 6,54
25 0,57960 14,49
100 0,50470 50,47
250 0,43932 109,83
500 0,37386 186,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM79L08UA-TE1TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,29039
  • Digi-Reel® ? : NJM79L08UA-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback