Add To Favorites
Product Overview
Digi-Key Part Number NJM2537V-TE1CT-ND
Quantity Available 4.555
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2537V-TE1

Description IC FM-IC FOR PAGER LO-PWR 20SSOP
Expanded Description RF IC FM IC for Pagers Cordless Phones 50MHz, 455kHz 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2537
Catalog Page 1296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function FM IC for Pagers
Frequency 50MHz, 455kHz
RF Type Cordless Phones
Secondary Attributes -
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names NJM#2537V-TE1CT
NJM#2537V-TE1CT-ND
NJM2537V-TE1#CT
NJM2537V-TE1#CT-ND
NJM2537V-TE1CT

15:23:10 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,56900 25,69
25 2,29400 57,35
100 2,06450 206,45
250 1,83508 458,77
500 1,60570 802,85
1.000 1,33044 1.330,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM2537V-TE1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,17970
  • Digi-Reel® ? : NJM2537V-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback