Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1477-1023-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

NL-R-E3GDR

Description KIT E2C LINK ETH TO 3G ROUTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NimbeLink, LLC

Series E2C Link™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GSM, LTE
Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 5V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 100088G
1477-1023

09:06:09 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 301,09000 301,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback