Add To Favorites
Product Overview
Digi-Key Part Number 493-10132-1-ND
Quantity Available 326.294
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS0J470MCL1GB

Description CAP ALUM 47UF 20% 6.3V SMD
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 45mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10132-1

06:05:22 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27900 2,79
25 0,22840 5,71
50 0,19520 9,76
100 0,16720 16,72
250 0,13932 34,83
500 0,12540 62,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10132-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 326.000 - Immediate
  • Unit Price: 0,09455
  • Digi-Reel® ? : 493-10132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 326.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback