Add To Favorites
Product Overview
Digi-Key Part Number 493-2115-1-ND
Quantity Available 15.320
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1V3R3MCL2GB

Description CAP ALUM 3.3UF 20% 35V SMD
Expanded Description 3.3µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2115-1

18:48:12 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,13400 3,35
50 0,11180 5,59
100 0,09500 9,50
250 0,07548 18,87
500 0,06708 33,54
1.000 0,05869 58,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2115-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,04991
  • Digi-Reel® ? : 493-2115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback