Add To Favorites
Product Overview
Digi-Key Part Number 493-2114-1-ND
Quantity Available 6.827
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1V2R2MCL2GB

Description CAP ALUM 2.2UF 20% 35V SMD
Expanded Description 2.2µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 8.4mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2114-1

05:37:16 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19400 1,94
25 0,15480 3,87
50 0,12900 6,45
100 0,10960 10,96
250 0,08708 21,77
500 0,07740 38,70
1.000 0,06772 67,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2114-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : 493-2114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback