Add To Favorites
Product Overview
Digi-Key Part Number 493-2109-1-ND
Quantity Available 2.372
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1E220MCL1GB

Description CAP ALUM 22UF 20% 25V SMD
Expanded Description 22µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 42mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2118-1-ND UWX1V220MCL1GB Nichicon Cut Tape (CT) ? 2.419 - Immediate
0,33000 1
493-9792-2-ND UWJ1E220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,06641 1.000
493-10147-2-ND UZS1V220MCL1GB Nichicon Tape & Reel (TR) ? 10.000 - Immediate
0,08968 1.000
493-10112-2-ND UZR1E220MCL1GB Nichicon Tape & Reel (TR) ? 1.000 - Immediate
0,14138 1.000
493-10143-2-ND UZS1E220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,11779 1.000
493-9805-2-ND UWJ1V220MCL1GB Nichicon Tape & Reel (TR) ? 0
0,06641 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2109-1

20:15:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18000 4,50
50 0,15020 7,51
100 0,12770 12,77
250 0,10144 25,36
500 0,09016 45,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2109-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06859
  • Digi-Reel® ? : 493-2109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.372 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback