Add To Favorites
Product Overview
Digi-Key Part Number 493-2108-1-ND
Quantity Available 36.366
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1E100MCL1GB

Description CAP ALUM 10UF 20% 25V SMD
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 27mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2117-1-ND UWX1V100MCL1GB Nichicon Cut Tape (CT) ? 41.770 - Immediate
0,30000 1
493-9791-2-ND UWJ1E100MCL1GB Nichicon Tape & Reel (TR) ? 2.000 - Immediate
0,05926 1.000
493-9804-2-ND UWJ1V100MCL1GB Nichicon Tape & Reel (TR) ? 2.000 - Immediate
0,07317 1.000
493-10142-2-ND UZS1E100MCL1GB Nichicon Tape & Reel (TR) ? 2.000 - Immediate
0,12236 1.000
493-10146-2-ND UZS1V100MCL1GB Nichicon Tape & Reel (TR) ? 0
0,12236 1.000
493-10111-2-ND UZR1E100MCL1GB Nichicon Tape & Reel (TR) ? 0
0,13902 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2108-1

13:22:35 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15400 3,85
50 0,12820 6,41
100 0,10890 10,89
250 0,08648 21,62
500 0,07690 38,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2108-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,06006
  • Digi-Reel® ? : 493-2108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback