Add To Favorites
Product Overview
Digi-Key Part Number 493-2105-1-ND
Quantity Available 71.435
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1C101MCL1GB

Description CAP ALUM 100UF 20% 16V SMD
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 86mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9787-2-ND UWJ1C101MCL1GB Nichicon Tape & Reel (TR) ? 8.000 - Immediate
0,07659 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2105-1

18:39:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20300 2,03
25 0,16320 4,08
50 0,13600 6,80
100 0,11550 11,55
250 0,09172 22,93
500 0,08152 40,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2105-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 71.000 - Immediate
  • Unit Price: 0,06369
  • Digi-Reel® ? : 493-2105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback