Add To Favorites
Product Overview
Digi-Key Part Number 493-2083-1-ND
Quantity Available 21.946
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0J220MCL2GB

Description CAP ALUM 22UF 20% 6.3V SMD
Expanded Description 22µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 21mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2083-1

20:42:15 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19300 1,93
25 0,15400 3,85
50 0,12860 6,43
100 0,10920 10,92
250 0,08676 21,69
500 0,07712 38,56
1.000 0,06748 67,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2083-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05589
  • Digi-Reel® ? : 493-2083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback