Add To Favorites
Product Overview
Digi-Key Part Number 493-2088-1-ND
Quantity Available 5.401
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX0J101MCL1GB

Description CAP ALUM 100UF 20% 6.3V SMD
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 70mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2096-1-ND UWX1A101MCL1GB Nichicon Cut Tape (CT) ? 24.637 - Immediate
0,33000 1
493-10133-2-ND UZS0J101MCL1GB Nichicon Tape & Reel (TR) ? 0
0,11779 1.000
493-10007-2-ND UZD0J101MCL1GB Nichicon Tape & Reel (TR) ? 2.000 - Immediate
0,18616 1.000
493-9782-2-ND UWJ1A101MCL1GB Nichicon Tape & Reel (TR) ? 1.000 - Immediate
0,08161 1.000
493-10102-2-ND UZR0J101MCL1GB Nichicon Tape & Reel (TR) ? 3.000 - Immediate
0,14876 1.000
493-9777-2-ND UWJ0J101MCL1GB Nichicon Tape & Reel (TR) ? 6.000 - Immediate
0,06641 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2088-1

21:45:29 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18600 1,86
25 0,14840 3,71
50 0,12380 6,19
100 0,10530 10,53
250 0,08356 20,89
500 0,07428 37,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2088-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05650
  • Digi-Reel® ? : 493-2088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback