Add To Favorites
Product Overview
Digi-Key Part Number 493-2183-1-ND
Quantity Available 13.185
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT1E4R7MCL2GB

Description CAP ALUM 4.7UF 20% 25V SMD
Expanded Description 4.7µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2183-1

05:29:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20400 2,04
25 0,16720 4,18
50 0,14300 7,15
100 0,12260 12,26
250 0,10212 25,53
500 0,09192 45,96
1.000 0,07761 77,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2183-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07295
  • Digi-Reel® ? : 493-2183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback