Add To Favorites
Product Overview
Digi-Key Part Number 493-2158-1-ND
Quantity Available 28.919
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT0J471MNL1GS

Description CAP ALUM 470UF 20% 6.3V SMD
Expanded Description 470µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 210mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9915-2-ND UWZ0J471MCL1GS Nichicon Tape & Reel (TR) ? 2.500 - Immediate
0,15644 500
493-9923-2-ND UWZ1A471MCL1GS Nichicon Tape & Reel (TR) ? 0
0,16470 500
493-2169-1-ND UWT1A471MNL1GS Nichicon Cut Tape (CT) ? 8.037 - Immediate
0,41000 1
493-2181-1-ND UWT1C471MNL1GS Nichicon Cut Tape (CT) ? 15.951 - Immediate
0,43000 1
493-9930-2-ND UWZ1C471MCL1GS Nichicon Tape & Reel (TR) ? 1.000 - Immediate
0,17834 500
Additional Resources
Standard Package ? 1
Other Names 493-2158-1

22:04:21 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29500 2,95
25 0,25200 6,30
50 0,22280 11,14
100 0,19420 19,42
250 0,16540 41,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2158-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 28.500 - Immediate
  • Unit Price: 0,14446
  • Digi-Reel® ? : 493-2158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback